Part Details for D12AP10049K91%B5 by Vishay Intertechnologies
Overview of D12AP10049K91%B5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D12AP10049K91%B5
D12AP10049K91%B5 CAD Models
D12AP10049K91%B5 Part Data Attributes
|
D12AP10049K91%B5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D12AP10049K91%B5
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for D12AP10049K91%B5
This table gives cross-reference parts and alternative options found for D12AP10049K91%B5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D12AP10049K91%B5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMS10R-49K9-F | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | D12AP10049K91%B5 vs RMS10R-49K9-F |
CAS10F4992CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.125W, 49900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | D12AP10049K91%B5 vs CAS10F4992CT |
RK73H2ALTDB4992F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | D12AP10049K91%B5 vs RK73H2ALTDB4992F |
CRCW080549K9FKEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | D12AP10049K91%B5 vs CRCW080549K9FKEC |
CR21TR4992F | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | D12AP10049K91%B5 vs CR21TR4992F |
RMCS0805FT49K9 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | D12AP10049K91%B5 vs RMCS0805FT49K9 |
CR0805-10W-4992FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | D12AP10049K91%B5 vs CR0805-10W-4992FT |
CRCW08054992FRT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | D12AP10049K91%B5 vs CRCW08054992FRT1 |
RK73H2ARTTEB4992F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,49.9K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | D12AP10049K91%B5 vs RK73H2ARTTEB4992F |
MC0805P-4992-FT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49900ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | D12AP10049K91%B5 vs MC0805P-4992-FT |