Part Details for D12AHR09C5SYE by Knowles Capacitors
Overview of D12AHR09C5SYE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D12AHR09C5SYE
D12AHR09C5SYE CAD Models
D12AHR09C5SYE Part Data Attributes
|
D12AHR09C5SYE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D12AHR09C5SYE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 277.7778% +Tol, 277.7778% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 9e-8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.381 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 277.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 277.7778% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | AH | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.305 mm |
Alternate Parts for D12AHR09C5SYE
This table gives cross-reference parts and alternative options found for D12AHR09C5SYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D12AHR09C5SYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D12AHR09C5SBT | Ceramic Capacitor, Ceramic, 50V, 277.7778% +Tol, 277.7778% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0101, | Knowles Capacitors | D12AHR09C5SYE vs D12AHR09C5SBT |
D12AHR09C5SE | Ceramic Capacitor, Ceramic, 50V, 277.7778% +Tol, 277.7778% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0101, | Knowles Capacitors | D12AHR09C5SYE vs D12AHR09C5SE |
D12AHR09C5AET | Ceramic Capacitor, Ceramic, 50V, 277.7778% +Tol, 277.7778% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0101, | Knowles Capacitors | D12AHR09C5SYE vs D12AHR09C5AET |
D10AHR09C5AX | Ceramic Capacitor, Ceramic, 50V, 277.7778% +Tol, 277.7778% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0101, | Knowles Capacitors | D12AHR09C5SYE vs D10AHR09C5AX |
D12AHR09C5ABE | Ceramic Capacitor, Ceramic, 50V, 277.7778% +Tol, 277.7778% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0101, | Knowles Capacitors | D12AHR09C5SYE vs D12AHR09C5ABE |
D10AHR09C5SBT | Ceramic Capacitor, Ceramic, 50V, 277.7778% +Tol, 277.7778% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0101, | Knowles Capacitors | D12AHR09C5SYE vs D10AHR09C5SBT |
D12AHR09C5AYD | Ceramic Capacitor, Ceramic, 50V, 277.7778% +Tol, 277.7778% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0101, | Knowles Capacitors | D12AHR09C5SYE vs D12AHR09C5AYD |
D12AHR09C5AY | Ceramic Capacitor, Ceramic, 50V, 277.7778% +Tol, 277.7778% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0101, | Knowles Capacitors | D12AHR09C5SYE vs D12AHR09C5AY |
D12AHR09C5ABT | Ceramic Capacitor, Ceramic, 50V, 277.7778% +Tol, 277.7778% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0101, | Knowles Capacitors | D12AHR09C5SYE vs D12AHR09C5ABT |
D10AHR09C5SBE | Ceramic Capacitor, Ceramic, 50V, 277.7778% +Tol, 277.7778% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0101, | Knowles Capacitors | D12AHR09C5SYE vs D10AHR09C5SBE |