Part Details for D12AHR08D5TXE by Knowles Capacitors
Overview of D12AHR08D5TXE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D12AHR08D5TXE
D12AHR08D5TXE CAD Models
D12AHR08D5TXE Part Data Attributes
|
D12AHR08D5TXE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D12AHR08D5TXE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 625% +Tol, 625% -Tol, AH, 90ppm/Cel TC, 0.00000008uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 8e-8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e2 | |
Length | 0.381 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 625% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 625% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | AH | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.305 mm |
Alternate Parts for D12AHR08D5TXE
This table gives cross-reference parts and alternative options found for D12AHR08D5TXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D12AHR08D5TXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D10AHR08D5PX | Ceramic Capacitor, Ceramic, 50V, 625% +Tol, 625% -Tol, AH, 90ppm/Cel TC, 0.00000008uF, 0101, | Knowles Capacitors | D12AHR08D5TXE vs D10AHR08D5PX |
D10AHR08D5PYD | Ceramic Capacitor, Ceramic, 50V, 625% +Tol, 625% -Tol, AH, 90ppm/Cel TC, 0.00000008uF, 0101, | Knowles Capacitors | D12AHR08D5TXE vs D10AHR08D5PYD |
D12AHR08D5PBT | Ceramic Capacitor, Ceramic, 50V, 625% +Tol, 625% -Tol, AH, 90ppm/Cel TC, 0.00000008uF, 0101, | Knowles Capacitors | D12AHR08D5TXE vs D12AHR08D5PBT |
D10AHR08D5PET | Ceramic Capacitor, Ceramic, 50V, 625% +Tol, 625% -Tol, AH, 90ppm/Cel TC, 0.00000008uF, 0101, | Knowles Capacitors | D12AHR08D5TXE vs D10AHR08D5PET |
D10AHR08D5PYT | Ceramic Capacitor, Ceramic, 50V, 625% +Tol, 625% -Tol, AH, 90ppm/Cel TC, 0.00000008uF, 0101, | Knowles Capacitors | D12AHR08D5TXE vs D10AHR08D5PYT |
D12AHR08D5PAE | Ceramic Capacitor, Ceramic, 50V, 625% +Tol, 625% -Tol, AH, 90ppm/Cel TC, 0.00000008uF, 0101, | Knowles Capacitors | D12AHR08D5TXE vs D12AHR08D5PAE |
D12AHR08D5PED | Ceramic Capacitor, Ceramic, 50V, 625% +Tol, 625% -Tol, AH, 90ppm/Cel TC, 0.00000008uF, 0101, | Knowles Capacitors | D12AHR08D5TXE vs D12AHR08D5PED |
D12AHR08D5MYE | Ceramic Capacitor, Ceramic, 50V, 625% +Tol, 625% -Tol, AH, 90ppm/Cel TC, 0.00000008uF, 0101, | Knowles Capacitors | D12AHR08D5TXE vs D12AHR08D5MYE |
D12AHR08D5MB | Ceramic Capacitor, Ceramic, 50V, 625% +Tol, 625% -Tol, AH, 90ppm/Cel TC, 0.00000008uF, 0101, | Knowles Capacitors | D12AHR08D5TXE vs D12AHR08D5MB |
D10AHR08D5PDE | Ceramic Capacitor, Ceramic, 50V, 625% +Tol, 625% -Tol, AH, 90ppm/Cel TC, 0.00000008uF, 0101, | Knowles Capacitors | D12AHR08D5TXE vs D10AHR08D5PDE |