D1208058A8208JBN
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP

Overview of D1208058A8208JBN by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming

CAD Models for D1208058A8208JBN by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D1208058A8208JBN by Vishay Intertechnologies

D1208058A8208JBN
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
RATED AC VOLTAGE (V): 150
Construction
Rectangular
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, BLISTER, 13 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
8.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Silver/Palladium (Ag/Pd)
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. D1208058A8208JBN
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for D1208058A8208JBN

This table gives cross-reference parts and alternative options found for D1208058A8208JBN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1208058A8208JBN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9C08052A8R20JLPF4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE YAGEO Corporation D1208058A8208JBN vs 9C08052A8R20JLPF4
RCA08058R20JNEBAP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies D1208058A8208JBN vs RCA08058R20JNEBAP
CRCW08058R2JRT1 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies D1208058A8208JBN vs CRCW08058R2JRT1
RC0805JRG138R2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation D1208058A8208JBN vs RC0805JRG138R2
BCTS000805-8R20JTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Chilisin Electronics Corp D1208058A8208JBN vs BCTS000805-8R20JTP
PWR10J8R20TFW Fixed Resistor, 0.125W, 8.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Cal-Chip Electronics D1208058A8208JBN vs PWR10J8R20TFW
FWF05JV-8R2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.2ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd D1208058A8208JBN vs FWF05JV-8R2
RC0805JR-108R2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation D1208058A8208JBN vs RC0805JR-108R2
NMCT0805JG8R20 RESISTOR, 0.125W, 5%, 200ppm, 8.2ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc D1208058A8208JBN vs NMCT0805JG8R20
RK73B2ATTDB8R2J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.2ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, KOA Speer Electronics Inc D1208058A8208JBN vs RK73B2ATTDB8R2J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D1208058A8208JBN by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D1208058A8208JBN by Vishay Intertechnologies

  • Please alert me when D1208058A8208JBN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D1208058A8208JBN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D1208058A8208JBN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D1208058A8208JBN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D1208058A8208JBN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D1208058A8208JBN by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: