Part Details for D1208050B6201FB5 by Vishay Intertechnologies
Overview of D1208050B6201FB5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D1208050B6201FB5
D1208050B6201FB5 CAD Models
D1208050B6201FB5 Part Data Attributes
|
D1208050B6201FB5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D1208050B6201FB5
Vishay Intertechnologies
RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 6200ohm, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for D1208050B6201FB5
This table gives cross-reference parts and alternative options found for D1208050B6201FB5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1208050B6201FB5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0805FT6K20 | RES,SMT,THICK FILM,6.2K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | D1208050B6201FB5 vs NMCR0805FT6K20 |
RK73H2AXTE6201F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | D1208050B6201FB5 vs RK73H2AXTE6201F |
CR0805-10W-6201FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | D1208050B6201FB5 vs CR0805-10W-6201FPT-13 |
RMCS1/106.2K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | D1208050B6201FB5 vs RMCS1/106.2K1%R |
NMCR0805FG6K20 | RES,SMT,THICK FILM,6.2K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | D1208050B6201FB5 vs NMCR0805FG6K20 |
RK73H2AGTPD6201F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | D1208050B6201FB5 vs RK73H2AGTPD6201F |
MCSR08X6201FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | D1208050B6201FB5 vs MCSR08X6201FTL |
NMCR0805FJ6K20 | RES,SMT,THICK FILM,6.2K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | D1208050B6201FB5 vs NMCR0805FJ6K20 |
RK73H2ARTTPD6201F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | D1208050B6201FB5 vs RK73H2ARTTPD6201F |
NMCT0805FT6K20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | D1208050B6201FB5 vs NMCT0805FT6K20 |