Part Details for D1208050B5369FP5 by Vishay Intertechnologies
Overview of D1208050B5369FP5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D1208050B5369FP5
D1208050B5369FP5 CAD Models
D1208050B5369FP5 Part Data Attributes
|
D1208050B5369FP5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D1208050B5369FP5
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 53.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for D1208050B5369FP5
This table gives cross-reference parts and alternative options found for D1208050B5369FP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1208050B5369FP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTKFR0805FTE53R6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | D1208050B5369FP5 vs CTTKFR0805FTE53R6 |
RGC0805FTD53R6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | D1208050B5369FP5 vs RGC0805FTD53R6 |
RMS10FT53R6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | D1208050B5369FP5 vs RMS10FT53R6 |
NRCA10F53R6TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | D1208050B5369FP5 vs NRCA10F53R6TR10QYF |
AR0805FR-0753R6L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | D1208050B5369FP5 vs AR0805FR-0753R6L |
RM10FTN53R6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | D1208050B5369FP5 vs RM10FTN53R6 |
RMCF0805FB53R6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | D1208050B5369FP5 vs RMCF0805FB53R6 |
MC0805-53R6-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | D1208050B5369FP5 vs MC0805-53R6-FT101 |
WR08X53R6FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | D1208050B5369FP5 vs WR08X53R6FTL |
FCF05FW-53R6-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | D1208050B5369FP5 vs FCF05FW-53R6-W |