D1208050A9108JMO
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP

Overview of D1208050A9108JMO by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for D1208050A9108JMO by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D1208050A9108JMO by Vishay Intertechnologies

D1208050A9108JMO
Vishay Intertechnologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
9.1 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. D1208050A9108JMO
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for D1208050A9108JMO

This table gives cross-reference parts and alternative options found for D1208050A9108JMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1208050A9108JMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0805JR-109R1 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation D1208050A9108JMO vs RC0805JR-109R1
RK73B2ARTTPD9R1J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, KOA Speer Electronics Inc D1208050A9108JMO vs RK73B2ARTTPD9R1J
232273081918L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation D1208050A9108JMO vs 232273081918L
RMCF0805JB9R10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc D1208050A9108JMO vs RMCF0805JB9R10
232273071918 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation D1208050A9108JMO vs 232273071918
RCA08059R10JNEA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies D1208050A9108JMO vs RCA08059R10JNEA
CRCW08059R1JRT1 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies D1208050A9108JMO vs CRCW08059R1JRT1
FCF05JP9R1 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd D1208050A9108JMO vs FCF05JP9R1
RM10J9R1CT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Cal-Chip Electronics D1208050A9108JMO vs RM10J9R1CT
CR0805-10W-9R1JT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD D1208050A9108JMO vs CR0805-10W-9R1JT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D1208050A9108JMO by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D1208050A9108JMO by Vishay Intertechnologies

  • Please alert me when D1208050A9108JMO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D1208050A9108JMO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D1208050A9108JMO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D1208050A9108JMO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D1208050A9108JMO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D1208050A9108JMO by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: