D1206R102KT
Walsin Technology Corporation
Description: Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206,

Overview of D1206R102KT by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for D1206R102KT by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D1206R102KT by Walsin Technology Corporation

D1206R102KT
Walsin Technology Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
POE INTERNATIONAL CORP
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.52 mm
Length
3 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
630 V
Series
D1206R
Size Code
1206
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
1.6 mm
Want to compare parts?
  1. D1206R102KT
    Walsin Technology Corporation
    Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206,
    VS

Alternate Parts for D1206R102KT

This table gives cross-reference parts and alternative options found for D1206R102KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1206R102KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KGF31DR72J102KU Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP Kyocera AVX Components D1206R102KT vs KGF31DR72J102KU
1206CC102K4Z4A Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP Kyocera AVX Components D1206R102KT vs 1206CC102K4Z4A
CHV1206N630102KXT Ceramic Capacitor, Ceramic, Cal-Chip Electronics D1206R102KT vs CHV1206N630102KXT
1206CC102K4T4A Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP Kyocera AVX Components D1206R102KT vs 1206CC102K4T4A
CHV1206X630102KXT Ceramic Capacitor, Ceramic, Cal-Chip Electronics D1206R102KT vs CHV1206X630102KXT
1206CC102K4Z2A Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP Kyocera AVX Components D1206R102KT vs 1206CC102K4Z2A
1206CC102KAZ4A Ceramic Capacitor, Ceramic, Kyocera AVX Components D1206R102KT vs 1206CC102KAZ4A
D1206R102KB Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, Walsin Technology Corporation D1206R102KT vs D1206R102KB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D1206R102KT by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D1206R102KT by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of D1206R102KT would you like to use for your alert(s)?
  • Please alert me when D1206R102KT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D1206R102KT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D1206R102KT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D1206R102KT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D1206R102KT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D1206R102KT by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: