Part Details for D12/CRCW0805-P5028K70.5%E20E3 by Vishay Intertechnologies
Overview of D12/CRCW0805-P5028K70.5%E20E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D12/CRCW0805-P5028K70.5%E20E3
D12/CRCW0805-P5028K70.5%E20E3 CAD Models
D12/CRCW0805-P5028K70.5%E20E3 Part Data Attributes
|
D12/CRCW0805-P5028K70.5%E20E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D12/CRCW0805-P5028K70.5%E20E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28700ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for D12/CRCW0805-P5028K70.5%E20E3
This table gives cross-reference parts and alternative options found for D12/CRCW0805-P5028K70.5%E20E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D12/CRCW0805-P5028K70.5%E20E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF080528K70.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28700ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | D12/CRCW0805-P5028K70.5%E20E3 vs ADF080528K70.5%50PPM/KKP10 |
FCF05DV-2872P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28700ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | D12/CRCW0805-P5028K70.5%E20E3 vs FCF05DV-2872P |
ADF080528K70.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28700ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | D12/CRCW0805-P5028K70.5%E20E3 vs ADF080528K70.5%50PPM/KKS |
AC0805DRE0728K7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28700ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | D12/CRCW0805-P5028K70.5%E20E3 vs AC0805DRE0728K7L |
CR-05DE7--28K7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28700ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | D12/CRCW0805-P5028K70.5%E20E3 vs CR-05DE7--28K7 |
FCF05DW-2872P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28700ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | D12/CRCW0805-P5028K70.5%E20E3 vs FCF05DW-2872P |
RK73G2ARTTED2872D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28700ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | D12/CRCW0805-P5028K70.5%E20E3 vs RK73G2ARTTED2872D |
RK73G2ALTEB2872D | RES,SMT,THICK FILM,28.7K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | D12/CRCW0805-P5028K70.5%E20E3 vs RK73G2ALTEB2872D |
CR21-2872-DK-E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28700ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | ASJ Holdings Limited | D12/CRCW0805-P5028K70.5%E20E3 vs CR21-2872-DK-E |
RK73G2ATTPD2872D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28700ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | D12/CRCW0805-P5028K70.5%E20E3 vs RK73G2ATTPD2872D |