Part Details for D12/CRCW0805-P10011K50.5%ET1E3 by Vishay Intertechnologies
Overview of D12/CRCW0805-P10011K50.5%ET1E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D12/CRCW0805-P10011K50.5%ET1E3
D12/CRCW0805-P10011K50.5%ET1E3 CAD Models
D12/CRCW0805-P10011K50.5%ET1E3 Part Data Attributes
|
D12/CRCW0805-P10011K50.5%ET1E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D12/CRCW0805-P10011K50.5%ET1E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 150, SEMI-PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for D12/CRCW0805-P10011K50.5%ET1E3
This table gives cross-reference parts and alternative options found for D12/CRCW0805-P10011K50.5%ET1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D12/CRCW0805-P10011K50.5%ET1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-8W-1152DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | D12/CRCW0805-P10011K50.5%ET1E3 vs CR0805-8W-1152DPT-13 |
RK73H2ALTPD1152D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | D12/CRCW0805-P10011K50.5%ET1E3 vs RK73H2ALTPD1152D |
RS05K1152DCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | D12/CRCW0805-P10011K50.5%ET1E3 vs RS05K1152DCL |
CR0805-8W-1152DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | D12/CRCW0805-P10011K50.5%ET1E3 vs CR0805-8W-1152DSNT |
RTT051152DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | D12/CRCW0805-P10011K50.5%ET1E3 vs RTT051152DTP |
RM10DTN1152 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | D12/CRCW0805-P10011K50.5%ET1E3 vs RM10DTN1152 |
CRCW080511K5DKEBP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | D12/CRCW0805-P10011K50.5%ET1E3 vs CRCW080511K5DKEBP |
RS05K1152DTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | D12/CRCW0805-P10011K50.5%ET1E3 vs RS05K1152DTG |
CDF080511K50.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | D12/CRCW0805-P10011K50.5%ET1E3 vs CDF080511K50.5%100PPM/KNP20 |
RK73H2ARTTEB1152D | RES,SMT,THICK FILM,11.5K OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | D12/CRCW0805-P10011K50.5%ET1E3 vs RK73H2ARTTEB1152D |