Part Details for D11V643 by OPT Industries Inc
Overview of D11V643 by OPT Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D11V643
D11V643 CAD Models
D11V643 Part Data Attributes
|
D11V643
OPT Industries Inc
Buy Now
Datasheet
|
Compare Parts:
D11V643
OPT Industries Inc
General Purpose Inductor, 643uH, 15%, 1 Element, Iron-Core
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPT INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
Core Material | IRON | |
DC Resistance | 0.0982 Ω | |
Inductance-Nom (L) | 643 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Style | Toroidal | |
Rated Current-Max | 6.5 A | |
Shape/Size Description | TORODIAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 15% |
Alternate Parts for D11V643
This table gives cross-reference parts and alternative options found for D11V643. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D11V643, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB11V643 | General Purpose Inductor, 643uH, 15%, 1 Element, Iron-Core | Torotel Products Inc | D11V643 vs NB11V643 |