D11AP200820R5%P0
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603,

Overview of D11AP200820R5%P0 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for D11AP200820R5%P0 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D11AP200820R5%P0 by Vishay Intertechnologies

D11AP200820R5%P0
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e4
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, Paper, 11 1/4 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
820 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Silver/Palladium (Ag/Pd)
Tolerance
5%
Working Voltage
75 V
Want to compare parts?
  1. D11AP200820R5%P0
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603,
    VS

Alternate Parts for D11AP200820R5%P0

This table gives cross-reference parts and alternative options found for D11AP200820R5%P0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D11AP200820R5%P0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCF0603GT820R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc D11AP200820R5%P0 vs RMCF0603GT820R
RCA0603820RJNEIAP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies D11AP200820R5%P0 vs RCA0603820RJNEIAP
CRCW0603820RJNEAC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies D11AP200820R5%P0 vs CRCW0603820RJNEAC
ERJ3GEYJ821V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Panasonic Electronic Components D11AP200820R5%P0 vs ERJ3GEYJ821V
CRCW0603820RJNEBC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies D11AP200820R5%P0 vs CRCW0603820RJNEBC
CR0603-JW-821EPF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc D11AP200820R5%P0 vs CR0603-JW-821EPF
RK73B1JRTTP821J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc D11AP200820R5%P0 vs RK73B1JRTTP821J
D11AP200820R5%P5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, Vishay Intertechnologies D11AP200820R5%P0 vs D11AP200820R5%P5
RMF06JT821 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP TA-I Technology Co Ltd D11AP200820R5%P0 vs RMF06JT821
CRCW0603820RJNEAIF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies D11AP200820R5%P0 vs CRCW0603820RJNEAIF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D11AP200820R5%P0 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D11AP200820R5%P0 by Vishay Intertechnologies

  • Please alert me when D11AP200820R5%P0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D11AP200820R5%P0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D11AP200820R5%P0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D11AP200820R5%P0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D11AP200820R5%P0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D11AP200820R5%P0 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: