D11AP10082R51%B5
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82.5ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,

Overview of D11AP10082R51%B5 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for D11AP10082R51%B5 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D11AP10082R51%B5 by Vishay Intertechnologies

D11AP10082R51%B5
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, Blister, 7 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
82.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Silver/Palladium (Ag/Pd)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. D11AP10082R51%B5
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82.5ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
    VS

Alternate Parts for D11AP10082R51%B5

This table gives cross-reference parts and alternative options found for D11AP10082R51%B5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D11AP10082R51%B5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDP060382R51%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic D11AP10082R51%B5 vs CDP060382R51%100PPM/KNP5
NRCA06F82R5TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, NIC Components Corp D11AP10082R51%B5 vs NRCA06F82R5TRQYF
RK73H1JGTP82R5F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc D11AP10082R51%B5 vs RK73H1JGTP82R5F
AF0603FR-0782R5L Fixed Resistor, 0.1W, 82.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation D11AP10082R51%B5 vs AF0603FR-0782R5L
CDP060382R51%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic D11AP10082R51%B5 vs CDP060382R51%100PPM/KKP5
CRCW060382R5FKECC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies D11AP10082R51%B5 vs CRCW060382R5FKECC
RC0603FR-1382R5L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation D11AP10082R51%B5 vs RC0603FR-1382R5L
RGC0603FTD82R5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc D11AP10082R51%B5 vs RGC0603FTD82R5
RTT0382R5FP4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82.5ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Ralec D11AP10082R51%B5 vs RTT0382R5FP4
RK73H1JTBK82R5F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc D11AP10082R51%B5 vs RK73H1JTBK82R5F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D11AP10082R51%B5 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D11AP10082R51%B5 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of D11AP10082R51%B5 would you like to use for your alert(s)?
  • Please alert me when D11AP10082R51%B5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D11AP10082R51%B5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D11AP10082R51%B5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D11AP10082R51%B5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D11AP10082R51%B5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D11AP10082R51%B5 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: