Part Details for D1106038A9104JP0 by Vishay Intertechnologies
Overview of D1106038A9104JP0 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D1106038A9104JP0
D1106038A9104JP0 CAD Models
D1106038A9104JP0 Part Data Attributes
|
D1106038A9104JP0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D1106038A9104JP0
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 9100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for D1106038A9104JP0
This table gives cross-reference parts and alternative options found for D1106038A9104JP0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1106038A9104JP0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF06JT915 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | D1106038A9104JP0 vs RMF06JT915 |
CRCW06032009M15%RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | D1106038A9104JP0 vs CRCW06032009M15%RT1 |
RCA06039M10JNECAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | D1106038A9104JP0 vs RCA06039M10JNECAP |
CAR06J915CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | D1106038A9104JP0 vs CAR06J915CT |
RMC16-915JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | D1106038A9104JP0 vs RMC16-915JB |
RMCF0603GT9M10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | D1106038A9104JP0 vs RMCF0603GT9M10 |
CR-03JLF---9M1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | D1106038A9104JP0 vs CR-03JLF---9M1 |
RMAW16-915JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | D1106038A9104JP0 vs RMAW16-915JB |
MR06W915JQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | D1106038A9104JP0 vs MR06W915JQL |
RK73B1JGTD915J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | D1106038A9104JP0 vs RK73B1JGTD915J |