Part Details for D1106030B4643FP0 by Vishay Intertechnologies
Overview of D1106030B4643FP0 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D1106030B4643FP0
D1106030B4643FP0 CAD Models
D1106030B4643FP0 Part Data Attributes
|
D1106030B4643FP0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D1106030B4643FP0
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 464000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for D1106030B4643FP0
This table gives cross-reference parts and alternative options found for D1106030B4643FP0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1106030B4643FP0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FL7--464K- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | D1106030B4643FP0 vs CR-03FL7--464K- |
RTT034643FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | D1106030B4643FP0 vs RTT034643FP3 |
CR0603TT100X464K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | D1106030B4643FP0 vs CR0603TT100X464K+/-1% |
MR06X4643FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | D1106030B4643FP0 vs MR06X4643FBL |
D1106030B4643FPN | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 464000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | D1106030B4643FP0 vs D1106030B4643FPN |
BCTS000603-4643FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | D1106030B4643FP0 vs BCTS000603-4643FTP |
RTT034643FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | D1106030B4643FP0 vs RTT034643FBA |
RMC16K4643FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | D1106030B4643FP0 vs RMC16K4643FB |
CRCW06034643FRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 464000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | D1106030B4643FP0 vs CRCW06034643FRT1-E3 |
AF0603FR-13464KL | Fixed Resistor, 0.1W, 464000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | D1106030B4643FP0 vs AF0603FR-13464KL |