Part Details for D1106030A6988FBN by Vishay Intertechnologies
Overview of D1106030A6988FBN by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D1106030A6988FBN
D1106030A6988FBN CAD Models
D1106030A6988FBN Part Data Attributes
|
D1106030A6988FBN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D1106030A6988FBN
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6.98 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for D1106030A6988FBN
This table gives cross-reference parts and alternative options found for D1106030A6988FBN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1106030A6988FBN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270466988L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.98ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | D1106030A6988FBN vs 232270466988L |
AF0603FR-136R98L | Fixed Resistor, 0.1W, 6.98ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | D1106030A6988FBN vs AF0603FR-136R98L |
NRC-AS06F6R98TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | NIC Components Corp | D1106030A6988FBN vs NRC-AS06F6R98TRF |
RTT036R98FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | D1106030A6988FBN vs RTT036R98FTP |
CR0603-10W-6R98FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.98ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | D1106030A6988FBN vs CR0603-10W-6R98FT-13 |
CR166R98F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | D1106030A6988FBN vs CR166R98F |
CR16-6R98-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.98ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | D1106030A6988FBN vs CR16-6R98-FL |
CR0603TT200X6.98R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Precision Resistive Products Inc | D1106030A6988FBN vs CR0603TT200X6.98R+-1% |
SR0603FR-136R98L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | D1106030A6988FBN vs SR0603FR-136R98L |
AA0603FR-076R98L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | D1106030A6988FBN vs AA0603FR-076R98L |