Part Details for D11-CRCW06032002K205%P5-E3 by Vishay Draloric
Overview of D11-CRCW06032002K205%P5-E3 by Vishay Draloric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D11-CRCW06032002K205%P5-E3
D11-CRCW06032002K205%P5-E3 CAD Models
D11-CRCW06032002K205%P5-E3 Part Data Attributes
|
D11-CRCW06032002K205%P5-E3
Vishay Draloric
Buy Now
Datasheet
|
Compare Parts:
D11-CRCW06032002K205%P5-E3
Vishay Draloric
RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 5%, 200ppm, 2200ohm, SURFACE MOUNT, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY DRALORIC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
JESD-609 Code | e3 | |
Manufacturer Series | D-CRCW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for D11-CRCW06032002K205%P5-E3
This table gives cross-reference parts and alternative options found for D11-CRCW06032002K205%P5-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D11-CRCW06032002K205%P5-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D112002225%P0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | D11-CRCW06032002K205%P5-E3 vs D112002225%P0 |