D11/CRCW06032007555%ET5E3
Vishay Intertechnologies
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 7500000ohm, SURFACE MOUNT, 0603, CHIP, LEAD FREE

Overview of D11/CRCW06032007555%ET5E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

CAD Models for D11/CRCW06032007555%ET5E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D11/CRCW06032007555%ET5E3 by Vishay Intertechnologies

D11/CRCW06032007555%ET5E3
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP, LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
STANDARD: CECC40000/40400/40401-004,-006,-007,-802
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
7500000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
75 V
Want to compare parts?
  1. D11/CRCW06032007555%ET5E3
    Vishay Intertechnologies
    RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 7500000ohm, SURFACE MOUNT, 0603, CHIP, LEAD FREE
    VS

Alternate Parts for D11/CRCW06032007555%ET5E3

This table gives cross-reference parts and alternative options found for D11/CRCW06032007555%ET5E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D11/CRCW06032007555%ET5E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-03JL5---7M5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp D11/CRCW06032007555%ET5E3 vs CR-03JL5---7M5
D11755JP5-PB RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 7500000ohm, SURFACE MOUNT, 0603, CHIP Vishay Intertechnologies D11/CRCW06032007555%ET5E3 vs D11755JP5-PB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D11/CRCW06032007555%ET5E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D11/CRCW06032007555%ET5E3 by Vishay Intertechnologies

  • Please alert me when D11/CRCW06032007555%ET5E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D11/CRCW06032007555%ET5E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D11/CRCW06032007555%ET5E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D11/CRCW06032007555%ET5E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D11/CRCW06032007555%ET5E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D11/CRCW06032007555%ET5E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: