Part Details for D11/CRCW060320012R5%ET3E3 by Vishay Intertechnologies
Overview of D11/CRCW060320012R5%ET3E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D11/CRCW060320012R5%ET3E3
D11/CRCW060320012R5%ET3E3 CAD Models
D11/CRCW060320012R5%ET3E3 Part Data Attributes
|
D11/CRCW060320012R5%ET3E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D11/CRCW060320012R5%ET3E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for D11/CRCW060320012R5%ET3E3
This table gives cross-reference parts and alternative options found for D11/CRCW060320012R5%ET3E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D11/CRCW060320012R5%ET3E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JRTBK120J | RES,SMT,THICK FILM,12 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | D11/CRCW060320012R5%ET3E3 vs RK73B1JRTBK120J |
RMC16-120JTP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | D11/CRCW060320012R5%ET3E3 vs RMC16-120JTP |
CRCW060312R0JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | D11/CRCW060320012R5%ET3E3 vs CRCW060312R0JNEA |
CRGCQ0603J12R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | TE Connectivity | D11/CRCW060320012R5%ET3E3 vs CRGCQ0603J12R |
RMCF0603JB12R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | D11/CRCW060320012R5%ET3E3 vs RMCF0603JB12R0 |
232270270129L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | D11/CRCW060320012R5%ET3E3 vs 232270270129L |
RK73B1JGTD120J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | D11/CRCW060320012R5%ET3E3 vs RK73B1JGTD120J |
ERJS03J120V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | D11/CRCW060320012R5%ET3E3 vs ERJS03J120V |
RMC16-120JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | D11/CRCW060320012R5%ET3E3 vs RMC16-120JB |
RM06J120CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | D11/CRCW060320012R5%ET3E3 vs RM06J120CTDK |