Part Details for D11/CRCW0603-P50365R0.5%E20E3 by Vishay Intertechnologies
Overview of D11/CRCW0603-P50365R0.5%E20E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D11/CRCW0603-P50365R0.5%E20E3
D11/CRCW0603-P50365R0.5%E20E3 CAD Models
D11/CRCW0603-P50365R0.5%E20E3 Part Data Attributes
|
D11/CRCW0603-P50365R0.5%E20E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D11/CRCW0603-P50365R0.5%E20E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 365ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 365 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for D11/CRCW0603-P50365R0.5%E20E3
This table gives cross-reference parts and alternative options found for D11/CRCW0603-P50365R0.5%E20E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D11/CRCW0603-P50365R0.5%E20E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1JTTP3650D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 365ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | D11/CRCW0603-P50365R0.5%E20E3 vs RK73G1JTTP3650D |
RK73G1JLTPD3650D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 365ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | D11/CRCW0603-P50365R0.5%E20E3 vs RK73G1JLTPD3650D |
CR16-3650-DL-E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 365ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | ASJ Holdings Limited | D11/CRCW0603-P50365R0.5%E20E3 vs CR16-3650-DL-E |
RK73G1JRTTED365RD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 365ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | D11/CRCW0603-P50365R0.5%E20E3 vs RK73G1JRTTED365RD |
RE0603DRE10365RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 365ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | D11/CRCW0603-P50365R0.5%E20E3 vs RE0603DRE10365RL |
CDP0603365R0.5%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | D11/CRCW0603-P50365R0.5%E20E3 vs CDP0603365R0.5%50PPM/KNP10 |
RK73G1JLTDD3650D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 365ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | D11/CRCW0603-P50365R0.5%E20E3 vs RK73G1JLTDD3650D |
RK73G1JLBK3650D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 365ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | D11/CRCW0603-P50365R0.5%E20E3 vs RK73G1JLBK3650D |
RE0603DRE13365RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 365ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | D11/CRCW0603-P50365R0.5%E20E3 vs RE0603DRE13365RL |
CDF0603365R0.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 365ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | D11/CRCW0603-P50365R0.5%E20E3 vs CDF0603365R0.5%50PPM/KKP10 |