Part Details for D11/CRCW0603-P5012K10.5%ET3E3 by Vishay Intertechnologies
Overview of D11/CRCW0603-P5012K10.5%ET3E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D11/CRCW0603-P5012K10.5%ET3E3
D11/CRCW0603-P5012K10.5%ET3E3 CAD Models
D11/CRCW0603-P5012K10.5%ET3E3 Part Data Attributes
|
D11/CRCW0603-P5012K10.5%ET3E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D11/CRCW0603-P5012K10.5%ET3E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 75, SEMI-PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for D11/CRCW0603-P5012K10.5%ET3E3
This table gives cross-reference parts and alternative options found for D11/CRCW0603-P5012K10.5%ET3E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D11/CRCW0603-P5012K10.5%ET3E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW060312K1DHTIP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12100ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | D11/CRCW0603-P5012K10.5%ET3E3 vs CRCW060312K1DHTIP |
RK73G1JLTPD1212D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12100ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | D11/CRCW0603-P5012K10.5%ET3E3 vs RK73G1JLTPD1212D |
RE0603DRE1312K1L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | D11/CRCW0603-P5012K10.5%ET3E3 vs RE0603DRE1312K1L |
CPG0603D12K1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12100ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | TE Connectivity | D11/CRCW0603-P5012K10.5%ET3E3 vs CPG0603D12K1 |
RK73G1JRTTD1212D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | D11/CRCW0603-P5012K10.5%ET3E3 vs RK73G1JRTTD1212D |
RK73G1JRTTED12K1D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | D11/CRCW0603-P5012K10.5%ET3E3 vs RK73G1JRTTED12K1D |
RK73G1JRTTDD1212D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | D11/CRCW0603-P5012K10.5%ET3E3 vs RK73G1JRTTDD1212D |
RM06D1212CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12100ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | D11/CRCW0603-P5012K10.5%ET3E3 vs RM06D1212CT50 |
RK73G1JTTDB1212D | RES,SMT,THICK FILM,12.1K OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE | KOA Corporation | D11/CRCW0603-P5012K10.5%ET3E3 vs RK73G1JTTDB1212D |
RK73G1JTTD1212D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | D11/CRCW0603-P5012K10.5%ET3E3 vs RK73G1JTTD1212D |