Part Details for D11/CRCW0603-P1002K940.5%EG1E3 by Vishay Intertechnologies
Overview of D11/CRCW0603-P1002K940.5%EG1E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D11/CRCW0603-P1002K940.5%EG1E3
D11/CRCW0603-P1002K940.5%EG1E3 CAD Models
D11/CRCW0603-P1002K940.5%EG1E3 Part Data Attributes
|
D11/CRCW0603-P1002K940.5%EG1E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D11/CRCW0603-P1002K940.5%EG1E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2940 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for D11/CRCW0603-P1002K940.5%EG1E3
This table gives cross-reference parts and alternative options found for D11/CRCW0603-P1002K940.5%EG1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D11/CRCW0603-P1002K940.5%EG1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP06032K940.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | D11/CRCW0603-P1002K940.5%EG1E3 vs CDP06032K940.5%100PPM/KKP10 |
CDF06032K940.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | D11/CRCW0603-P1002K940.5%EG1E3 vs CDF06032K940.5%100PPM/KNS |
CDF06032K940.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | D11/CRCW0603-P1002K940.5%EG1E3 vs CDF06032K940.5%100PPM/KKS |
CR0603-16W-2941DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2940ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | D11/CRCW0603-P1002K940.5%EG1E3 vs CR0603-16W-2941DT-13 |
CDP06032K940.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | D11/CRCW0603-P1002K940.5%EG1E3 vs CDP06032K940.5%100PPM/KNS |
CR16-2941-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | D11/CRCW0603-P1002K940.5%EG1E3 vs CR16-2941-DL |
RK73H1JTTDD2941D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | D11/CRCW0603-P1002K940.5%EG1E3 vs RK73H1JTTDD2941D |
CR0603-10W-2941DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | D11/CRCW0603-P1002K940.5%EG1E3 vs CR0603-10W-2941DT |
CDP06032K940.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | D11/CRCW0603-P1002K940.5%EG1E3 vs CDP06032K940.5%100PPM/KNP5 |
ADF06032K940.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | D11/CRCW0603-P1002K940.5%EG1E3 vs ADF06032K940.5%100PPM/KKP20 |