Part Details for D11/CRCW0603-P10020K50.5%ET4E3 by Vishay Intertechnologies
Overview of D11/CRCW0603-P10020K50.5%ET4E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D11/CRCW0603-P10020K50.5%ET4E3
D11/CRCW0603-P10020K50.5%ET4E3 CAD Models
D11/CRCW0603-P10020K50.5%ET4E3 Part Data Attributes
|
D11/CRCW0603-P10020K50.5%ET4E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D11/CRCW0603-P10020K50.5%ET4E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 75, SEMI-PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for D11/CRCW0603-P10020K50.5%ET4E3
This table gives cross-reference parts and alternative options found for D11/CRCW0603-P10020K50.5%ET4E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D11/CRCW0603-P10020K50.5%ET4E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JGBK2052D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | D11/CRCW0603-P10020K50.5%ET4E3 vs RK73H1JGBK2052D |
CDF060320K50.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | D11/CRCW0603-P10020K50.5%ET4E3 vs CDF060320K50.5%100PPM/KKP10 |
RK73H1JTBK2052D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | D11/CRCW0603-P10020K50.5%ET4E3 vs RK73H1JTBK2052D |
0603WAD2052T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | D11/CRCW0603-P10020K50.5%ET4E3 vs 0603WAD2052T5E |
RTT032052DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20500ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | D11/CRCW0603-P10020K50.5%ET4E3 vs RTT032052DP4 |
ERJS03D2052V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | D11/CRCW0603-P10020K50.5%ET4E3 vs ERJS03D2052V |
CR0603T100X20K5+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | D11/CRCW0603-P10020K50.5%ET4E3 vs CR0603T100X20K5+/-0.5% |
SF06H2052DBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | D11/CRCW0603-P10020K50.5%ET4E3 vs SF06H2052DBL |
RK73H1JLTDD2052D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | D11/CRCW0603-P10020K50.5%ET4E3 vs RK73H1JLTDD2052D |
CDP060320K50.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | D11/CRCW0603-P10020K50.5%ET4E3 vs CDP060320K50.5%100PPM/KKP20 |