Part Details for D10PIR05F5AXT by Knowles Capacitors
Overview of D10PIR05F5AXT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D10PIR05F5AXT
D10PIR05F5AXT CAD Models
D10PIR05F5AXT Part Data Attributes
|
D10PIR05F5AXT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D10PIR05F5AXT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, PI, 105ppm/Cel TC, 0.00000005uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5e-8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.254 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | PI | |
Temperature Coefficient | 105ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.254 mm |
Alternate Parts for D10PIR05F5AXT
This table gives cross-reference parts and alternative options found for D10PIR05F5AXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10PIR05F5AXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D12PIR05F5AED | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, PI, 105ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PIR05F5AXT vs D12PIR05F5AED |
D12PIR05F5SDD | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, PI, 105ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PIR05F5AXT vs D12PIR05F5SDD |
D10PIR05F5SAT | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, PI, 105ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PIR05F5AXT vs D10PIR05F5SAT |
D10PIR05F5AA | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, PI, 105ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PIR05F5AXT vs D10PIR05F5AA |
D10PIR05F5AXE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, PI, 105ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PIR05F5AXT vs D10PIR05F5AXE |
D12PIR05F5ADE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, PI, 105ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PIR05F5AXT vs D12PIR05F5ADE |
D12PIR05F5ADD | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, PI, 105ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PIR05F5AXT vs D12PIR05F5ADD |
D10PIR05F5AXD | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, PI, 105ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PIR05F5AXT vs D10PIR05F5AXD |
D12PIR05F5ABT | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, PI, 105ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PIR05F5AXT vs D12PIR05F5ABT |
D12PIR05F5AEE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, PI, 105ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PIR05F5AXT vs D12PIR05F5AEE |