Part Details for D10PIR05D5TXE by Knowles Capacitors
Overview of D10PIR05D5TXE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D10PIR05D5TXE
D10PIR05D5TXE CAD Models
D10PIR05D5TXE Part Data Attributes
|
D10PIR05D5TXE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D10PIR05D5TXE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 1000% +Tol, 1000% -Tol, PI, 105ppm/Cel TC, 0.00000005uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5e-8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e2 | |
Length | 0.254 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1000% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1000% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | PI | |
Temperature Coefficient | 105ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.254 mm |
Alternate Parts for D10PIR05D5TXE
This table gives cross-reference parts and alternative options found for D10PIR05D5TXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10PIR05D5TXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D10PIR05D5TAD | Ceramic Capacitor, Ceramic, 50V, 1000% +Tol, 1000% -Tol, PI, 105ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PIR05D5TXE vs D10PIR05D5TAD |
D10PIR05D5MBT | Ceramic Capacitor, Ceramic, 50V, 1000% +Tol, 1000% -Tol, PI, 105ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PIR05D5TXE vs D10PIR05D5MBT |
D12PIR05D5TYD | Ceramic Capacitor, Ceramic, 50V, 1000% +Tol, 1000% -Tol, PI, 105ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PIR05D5TXE vs D12PIR05D5TYD |
D12PIR05D5PDT | Ceramic Capacitor, Ceramic, 50V, 1000% +Tol, 1000% -Tol, PI, 105ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PIR05D5TXE vs D12PIR05D5PDT |
D10PIR05D5TY | Ceramic Capacitor, Ceramic, 50V, 1000% +Tol, 1000% -Tol, PI, 105ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PIR05D5TXE vs D10PIR05D5TY |
D12PIR05D5PBE | Ceramic Capacitor, Ceramic, 50V, 1000% +Tol, 1000% -Tol, PI, 105ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PIR05D5TXE vs D12PIR05D5PBE |
D10PIR05D5TDE | Ceramic Capacitor, Ceramic, 50V, 1000% +Tol, 1000% -Tol, PI, 105ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PIR05D5TXE vs D10PIR05D5TDE |
D10PIR05D5ME | Ceramic Capacitor, Ceramic, 50V, 1000% +Tol, 1000% -Tol, PI, 105ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PIR05D5TXE vs D10PIR05D5ME |
D12PIR05D5TEE | Ceramic Capacitor, Ceramic, 50V, 1000% +Tol, 1000% -Tol, PI, 105ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PIR05D5TXE vs D12PIR05D5TEE |
D10PIR05D5TYT | Ceramic Capacitor, Ceramic, 50V, 1000% +Tol, 1000% -Tol, PI, 105ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PIR05D5TXE vs D10PIR05D5TYT |