Datasheets
D10PIR04K5LYE by: Knowles Capacitors

Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101,

Part Details for D10PIR04K5LYE by Knowles Capacitors

Overview of D10PIR04K5LYE by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for D10PIR04K5LYE

D10PIR04K5LYE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D10PIR04K5LYE Part Data Attributes

D10PIR04K5LYE Knowles Capacitors
Buy Now Datasheet
Compare Parts:
D10PIR04K5LYE Knowles Capacitors Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0101
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 4e-8 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.102 mm
Length 0.254 mm
Mounting Feature SURFACE MOUNT
Multilayer No
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Non-Specified
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 0101
Surface Mount YES
Temperature Characteristics Code PI
Temperature Coefficient 105ppm/Cel ppm/°C
Terminal Shape FLAT; ONE SURFACE
Width 0.254 mm

Alternate Parts for D10PIR04K5LYE

This table gives cross-reference parts and alternative options found for D10PIR04K5LYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10PIR04K5LYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D12PIR04K5LED Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, Knowles Capacitors D10PIR04K5LYE vs D12PIR04K5LED
D10PIR04K5LXD Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, Knowles Capacitors D10PIR04K5LYE vs D10PIR04K5LXD
D12PIR04K5LXT Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, Knowles Capacitors D10PIR04K5LYE vs D12PIR04K5LXT
D10PIR04K5LB Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, Knowles Capacitors D10PIR04K5LYE vs D10PIR04K5LB
D10PIR04K5LET Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, Knowles Capacitors D10PIR04K5LYE vs D10PIR04K5LET
D10PIR04K5LY Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, Knowles Capacitors D10PIR04K5LYE vs D10PIR04K5LY
D12PIR04K5LX Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, Knowles Capacitors D10PIR04K5LYE vs D12PIR04K5LX
D12PIR04K5LET Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, Knowles Capacitors D10PIR04K5LYE vs D12PIR04K5LET
D10PIR04K5LXT Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, Knowles Capacitors D10PIR04K5LYE vs D10PIR04K5LXT
D12PIR04K5LAD Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, Knowles Capacitors D10PIR04K5LYE vs D12PIR04K5LAD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D10PIR04K5LYE by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D10PIR04K5LYE by Knowles Capacitors

Select Manufacturer
Which Manufacturer of D10PIR04K5LYE would you like to use for your alert(s)?
  • Please alert me when D10PIR04K5LYE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D10PIR04K5LYE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D10PIR04K5LYE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D10PIR04K5LYE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D10PIR04K5LYE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D10PIR04K5LYE by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: