Part Details for D10PIR03G5ADD by Knowles Capacitors
Overview of D10PIR03G5ADD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D10PIR03G5ADD
D10PIR03G5ADD CAD Models
D10PIR03G5ADD Part Data Attributes
|
D10PIR03G5ADD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D10PIR03G5ADD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, PI, 105ppm/Cel TC, 0.00000003uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3e-8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.254 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | PI | |
Temperature Coefficient | 105ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.254 mm |
Alternate Parts for D10PIR03G5ADD
This table gives cross-reference parts and alternative options found for D10PIR03G5ADD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10PIR03G5ADD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D10PIR03G5AB | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, PI, 105ppm/Cel TC, 0.00000003uF, 0101, | Knowles Capacitors | D10PIR03G5ADD vs D10PIR03G5AB |
D10PIR03G5AEE | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, PI, 105ppm/Cel TC, 0.00000003uF, 0101, | Knowles Capacitors | D10PIR03G5ADD vs D10PIR03G5AEE |
D10PIR03G5AA | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, PI, 105ppm/Cel TC, 0.00000003uF, 0101, | Knowles Capacitors | D10PIR03G5ADD vs D10PIR03G5AA |
D10PIR03G5AX | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, PI, 105ppm/Cel TC, 0.00000003uF, 0101, | Knowles Capacitors | D10PIR03G5ADD vs D10PIR03G5AX |
D10PIR03G5SED | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, PI, 105ppm/Cel TC, 0.00000003uF, 0101, | Knowles Capacitors | D10PIR03G5ADD vs D10PIR03G5SED |
D10PIR03G5SDD | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, PI, 105ppm/Cel TC, 0.00000003uF, 0101, | Knowles Capacitors | D10PIR03G5ADD vs D10PIR03G5SDD |
D10PIR03G5SXE | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, PI, 105ppm/Cel TC, 0.00000003uF, 0101, | Knowles Capacitors | D10PIR03G5ADD vs D10PIR03G5SXE |
D10PIR03G5SD | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, PI, 105ppm/Cel TC, 0.00000003uF, 0101, | Knowles Capacitors | D10PIR03G5ADD vs D10PIR03G5SD |
D10PIR03G5AY | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, PI, 105ppm/Cel TC, 0.00000003uF, 0101, | Knowles Capacitors | D10PIR03G5ADD vs D10PIR03G5AY |
D10PIR03G5AD | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, PI, 105ppm/Cel TC, 0.00000003uF, 0101, | Knowles Capacitors | D10PIR03G5ADD vs D10PIR03G5AD |