Part Details for D10PGR05Z5SXE by Knowles Capacitors
Overview of D10PGR05Z5SXE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D10PGR05Z5SXE
D10PGR05Z5SXE CAD Models
D10PGR05Z5SXE Part Data Attributes
|
D10PGR05Z5SXE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D10PGR05Z5SXE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, PG, 22% TC, 0.00000005uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5e-8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.254 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | PG | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.254 mm |
Alternate Parts for D10PGR05Z5SXE
This table gives cross-reference parts and alternative options found for D10PGR05Z5SXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10PGR05Z5SXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D10PGR05Z5AE | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, PG, 22% TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PGR05Z5SXE vs D10PGR05Z5AE |
D10PGR05Z5SAD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, PG, 22% TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PGR05Z5SXE vs D10PGR05Z5SAD |
D10PGR05Z5AYD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, PG, 22% TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PGR05Z5SXE vs D10PGR05Z5AYD |
D10PGR05Z5AD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, PG, 22% TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PGR05Z5SXE vs D10PGR05Z5AD |
D10PGR05Z5SY | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, PG, 22% TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PGR05Z5SXE vs D10PGR05Z5SY |
D10PGR05Z5SXD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, PG, 22% TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PGR05Z5SXE vs D10PGR05Z5SXD |
D10PGR05Z5SYE | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, PG, 22% TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PGR05Z5SXE vs D10PGR05Z5SYE |
D10PGR05Z5SDT | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, PG, 22% TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PGR05Z5SXE vs D10PGR05Z5SDT |
D10PGR05Z5ABE | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, PG, 22% TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PGR05Z5SXE vs D10PGR05Z5ABE |
D10PGR05Z5SDD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, PG, 22% TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PGR05Z5SXE vs D10PGR05Z5SDD |