Part Details for D10PGR05A5LXD by Knowles Capacitors
Overview of D10PGR05A5LXD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D10PGR05A5LXD
D10PGR05A5LXD CAD Models
D10PGR05A5LXD Part Data Attributes
|
D10PGR05A5LXD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D10PGR05A5LXD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 100% -Tol, PG, 22% TC, 0.00000005uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5e-8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.254 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 100% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | PG | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.254 mm |
Alternate Parts for D10PGR05A5LXD
This table gives cross-reference parts and alternative options found for D10PGR05A5LXD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10PGR05A5LXD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D10PGR05A5LYT | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 100% -Tol, PG, 22% TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PGR05A5LXD vs D10PGR05A5LYT |
D10PGR05A5LD | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 100% -Tol, PG, 22% TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PGR05A5LXD vs D10PGR05A5LD |
D10PGR05A5LDD | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 100% -Tol, PG, 22% TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PGR05A5LXD vs D10PGR05A5LDD |
D10PGR05A5LEE | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 100% -Tol, PG, 22% TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PGR05A5LXD vs D10PGR05A5LEE |
D10PGR05A5LBD | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 100% -Tol, PG, 22% TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PGR05A5LXD vs D10PGR05A5LBD |
D10PGR05A5LA | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 100% -Tol, PG, 22% TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PGR05A5LXD vs D10PGR05A5LA |
D10PGR05A5LBE | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 100% -Tol, PG, 22% TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PGR05A5LXD vs D10PGR05A5LBE |
D10PGR05A5LAT | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 100% -Tol, PG, 22% TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PGR05A5LXD vs D10PGR05A5LAT |
D10PGR05A5LYD | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 100% -Tol, PG, 22% TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PGR05A5LXD vs D10PGR05A5LYD |
D10PGR05A5LB | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 100% -Tol, PG, 22% TC, 0.00000005uF, 0101, | Knowles Capacitors | D10PGR05A5LXD vs D10PGR05A5LB |