Part Details for D10PGR04F5LET by Knowles Capacitors
Overview of D10PGR04F5LET by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D10PGR04F5LET
D10PGR04F5LET CAD Models
D10PGR04F5LET Part Data Attributes
|
D10PGR04F5LET
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D10PGR04F5LET
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, PG, 22% TC, 0.00000004uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4e-8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.254 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | PG | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.254 mm |
Alternate Parts for D10PGR04F5LET
This table gives cross-reference parts and alternative options found for D10PGR04F5LET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10PGR04F5LET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D10PGR04F5LY | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, PG, 22% TC, 0.00000004uF, 0101, | Knowles Capacitors | D10PGR04F5LET vs D10PGR04F5LY |
D10PGR04F5LXE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, PG, 22% TC, 0.00000004uF, 0101, | Knowles Capacitors | D10PGR04F5LET vs D10PGR04F5LXE |
D10PGR04F5LA | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, PG, 22% TC, 0.00000004uF, 0101, | Knowles Capacitors | D10PGR04F5LET vs D10PGR04F5LA |
D10PGR04F5LYT | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, PG, 22% TC, 0.00000004uF, 0101, | Knowles Capacitors | D10PGR04F5LET vs D10PGR04F5LYT |
D10PGR04F5LDT | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, PG, 22% TC, 0.00000004uF, 0101, | Knowles Capacitors | D10PGR04F5LET vs D10PGR04F5LDT |
D10PGR04F5LAE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, PG, 22% TC, 0.00000004uF, 0101, | Knowles Capacitors | D10PGR04F5LET vs D10PGR04F5LAE |
D10PGR04F5LX | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, PG, 22% TC, 0.00000004uF, 0101, | Knowles Capacitors | D10PGR04F5LET vs D10PGR04F5LX |
D10PGR04F5LYE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, PG, 22% TC, 0.00000004uF, 0101, | Knowles Capacitors | D10PGR04F5LET vs D10PGR04F5LYE |
D10PGR04F5LD | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, PG, 22% TC, 0.00000004uF, 0101, | Knowles Capacitors | D10PGR04F5LET vs D10PGR04F5LD |
D10PGR04F5LE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, PG, 22% TC, 0.00000004uF, 0101, | Knowles Capacitors | D10PGR04F5LET vs D10PGR04F5LE |