Part Details for D10PGR04B5TDD by Knowles Capacitors
Overview of D10PGR04B5TDD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D10PGR04B5TDD
D10PGR04B5TDD CAD Models
D10PGR04B5TDD Part Data Attributes
|
D10PGR04B5TDD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D10PGR04B5TDD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 250% +Tol, 250% -Tol, PG, 22% TC, 0.00000004uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4e-8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e2 | |
Length | 0.254 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 250% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 250% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | PG | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.254 mm |
Alternate Parts for D10PGR04B5TDD
This table gives cross-reference parts and alternative options found for D10PGR04B5TDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10PGR04B5TDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D10PGR04B5MDT | Ceramic Capacitor, Ceramic, 50V, 250% +Tol, 250% -Tol, PG, 22% TC, 0.00000004uF, 0101, | Knowles Capacitors | D10PGR04B5TDD vs D10PGR04B5MDT |
D10PGR04B5PDE | Ceramic Capacitor, Ceramic, 50V, 250% +Tol, 250% -Tol, PG, 22% TC, 0.00000004uF, 0101, | Knowles Capacitors | D10PGR04B5TDD vs D10PGR04B5PDE |
D10PGR04B5TY | Ceramic Capacitor, Ceramic, 50V, 250% +Tol, 250% -Tol, PG, 22% TC, 0.00000004uF, 0101, | Knowles Capacitors | D10PGR04B5TDD vs D10PGR04B5TY |
D10PGR04B5TXE | Ceramic Capacitor, Ceramic, 50V, 250% +Tol, 250% -Tol, PG, 22% TC, 0.00000004uF, 0101, | Knowles Capacitors | D10PGR04B5TDD vs D10PGR04B5TXE |
D10PGR04B5TYD | Ceramic Capacitor, Ceramic, 50V, 250% +Tol, 250% -Tol, PG, 22% TC, 0.00000004uF, 0101, | Knowles Capacitors | D10PGR04B5TDD vs D10PGR04B5TYD |
D10PGR04B5PED | Ceramic Capacitor, Ceramic, 50V, 250% +Tol, 250% -Tol, PG, 22% TC, 0.00000004uF, 0101, | Knowles Capacitors | D10PGR04B5TDD vs D10PGR04B5PED |
D10PGR04B5MXE | Ceramic Capacitor, Ceramic, 50V, 250% +Tol, 250% -Tol, PG, 22% TC, 0.00000004uF, 0101, | Knowles Capacitors | D10PGR04B5TDD vs D10PGR04B5MXE |
D10PGR04B5MEE | Ceramic Capacitor, Ceramic, 50V, 250% +Tol, 250% -Tol, PG, 22% TC, 0.00000004uF, 0101, | Knowles Capacitors | D10PGR04B5TDD vs D10PGR04B5MEE |
D10PGR04B5MAD | Ceramic Capacitor, Ceramic, 50V, 250% +Tol, 250% -Tol, PG, 22% TC, 0.00000004uF, 0101, | Knowles Capacitors | D10PGR04B5TDD vs D10PGR04B5MAD |
D10PGR04B5PXE | Ceramic Capacitor, Ceramic, 50V, 250% +Tol, 250% -Tol, PG, 22% TC, 0.00000004uF, 0101, | Knowles Capacitors | D10PGR04B5TDD vs D10PGR04B5PXE |