Part Details for D10NS1R2Z5LYE by Knowles Capacitors
Overview of D10NS1R2Z5LYE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D10NS1R2Z5LYE
D10NS1R2Z5LYE CAD Models
D10NS1R2Z5LYE Part Data Attributes
|
D10NS1R2Z5LYE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D10NS1R2Z5LYE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.0000012uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.254 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | NS | |
Temperature Coefficient | -2400ppm/Cel ppm/°C | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.254 mm |
Alternate Parts for D10NS1R2Z5LYE
This table gives cross-reference parts and alternative options found for D10NS1R2Z5LYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10NS1R2Z5LYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D10NS1R2Z5LE | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.0000012uF, 0101, | Knowles Capacitors | D10NS1R2Z5LYE vs D10NS1R2Z5LE |
D12NS1R2Z5LEE | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.0000012uF, 0101, | Knowles Capacitors | D10NS1R2Z5LYE vs D12NS1R2Z5LEE |
D12NS1R2Z5LBD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.0000012uF, 0101, | Knowles Capacitors | D10NS1R2Z5LYE vs D12NS1R2Z5LBD |
D12NS1R2Z5LX | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.0000012uF, 0101, | Knowles Capacitors | D10NS1R2Z5LYE vs D12NS1R2Z5LX |
D12NS1R2Z5LDT | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.0000012uF, 0101, | Knowles Capacitors | D10NS1R2Z5LYE vs D12NS1R2Z5LDT |
D12NS1R2Z5LET | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.0000012uF, 0101, | Knowles Capacitors | D10NS1R2Z5LYE vs D12NS1R2Z5LET |
D10NS1R2Z5LBE | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.0000012uF, 0101, | Knowles Capacitors | D10NS1R2Z5LYE vs D10NS1R2Z5LBE |
D10NS1R2Z5LBD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.0000012uF, 0101, | Knowles Capacitors | D10NS1R2Z5LYE vs D10NS1R2Z5LBD |
D10NS1R2Z5LBT | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.0000012uF, 0101, | Knowles Capacitors | D10NS1R2Z5LYE vs D10NS1R2Z5LBT |
D10NS1R2Z5LDT | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.0000012uF, 0101, | Knowles Capacitors | D10NS1R2Z5LYE vs D10NS1R2Z5LDT |