There are no models available for this part yet.
Overview of D10BV430C5ABE by Knowles Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
CAD Models for D10BV430C5ABE by Knowles Capacitors
Part Data Attributes for D10BV430C5ABE by Knowles Capacitors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KNOWLES PRECISION DEVICES
|
Package Description
|
, 0101
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.000043 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.102 mm
|
Length
|
0.254 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
0.5814%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
10 °C
|
Package Style
|
Axial
|
Positive Tolerance
|
0.5814%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0101
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BV
|
Terminal Shape
|
FLAT
|
Width
|
0.254 mm
|
Alternate Parts for D10BV430C5ABE
This table gives cross-reference parts and alternative options found for D10BV430C5ABE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10BV430C5ABE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D10BV430C5SY | Ceramic Capacitor, Ceramic, 50V, 0.5814% +Tol, 0.5814% -Tol, BV, 0.000043uF, 0101, | Knowles Capacitors | D10BV430C5ABE vs D10BV430C5SY |
D10BV430C5AYD | Ceramic Capacitor, Ceramic, 50V, 0.5814% +Tol, 0.5814% -Tol, BV, 0.000043uF, 0101, | Knowles Capacitors | D10BV430C5ABE vs D10BV430C5AYD |
D10BV430C5AXD | Ceramic Capacitor, Ceramic, 50V, 0.5814% +Tol, 0.5814% -Tol, BV, 0.000043uF, 0101, | Knowles Capacitors | D10BV430C5ABE vs D10BV430C5AXD |
D10BV430C5AAT | Ceramic Capacitor, Ceramic, 50V, 0.5814% +Tol, 0.5814% -Tol, BV, 0.000043uF, 0101, | Knowles Capacitors | D10BV430C5ABE vs D10BV430C5AAT |
D10BV430C5AY | Ceramic Capacitor, Ceramic, 50V, 0.5814% +Tol, 0.5814% -Tol, BV, 0.000043uF, 0101, | Knowles Capacitors | D10BV430C5ABE vs D10BV430C5AY |
D10BV430C5AED | Ceramic Capacitor, Ceramic, 50V, 0.5814% +Tol, 0.5814% -Tol, BV, 0.000043uF, 0101, | Knowles Capacitors | D10BV430C5ABE vs D10BV430C5AED |
D10BV430C5SX | Ceramic Capacitor, Ceramic, 50V, 0.5814% +Tol, 0.5814% -Tol, BV, 0.000043uF, 0101, | Knowles Capacitors | D10BV430C5ABE vs D10BV430C5SX |
D10BV430C5SXE | Ceramic Capacitor, Ceramic, 50V, 0.5814% +Tol, 0.5814% -Tol, BV, 0.000043uF, 0101, | Knowles Capacitors | D10BV430C5ABE vs D10BV430C5SXE |
D10BV430C5SYT | Ceramic Capacitor, Ceramic, 50V, 0.5814% +Tol, 0.5814% -Tol, BV, 0.000043uF, 0101, | Knowles Capacitors | D10BV430C5ABE vs D10BV430C5SYT |
D10BV430C5SB | Ceramic Capacitor, Ceramic, 50V, 0.5814% +Tol, 0.5814% -Tol, BV, 0.000043uF, 0101, | Knowles Capacitors | D10BV430C5ABE vs D10BV430C5SB |