Part Details for D10BT130A5AAD by Knowles Capacitors
Overview of D10BT130A5AAD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D10BT130A5AAD
D10BT130A5AAD CAD Models
D10BT130A5AAD Part Data Attributes
|
D10BT130A5AAD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D10BT130A5AAD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 0.3846% +Tol, 0.3846% -Tol, BT, 0.000013uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.254 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.3846% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 0.3846% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | BT | |
Terminal Shape | FLAT | |
Width | 0.254 mm |
Alternate Parts for D10BT130A5AAD
This table gives cross-reference parts and alternative options found for D10BT130A5AAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10BT130A5AAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D10BT130A5SAE | Ceramic Capacitor, Ceramic, 50V, 0.3846% +Tol, 0.3846% -Tol, BT, 0.000013uF, 0101, | Knowles Capacitors | D10BT130A5AAD vs D10BT130A5SAE |
D10BT130A5SDD | Ceramic Capacitor, Ceramic, 50V, 0.3846% +Tol, 0.3846% -Tol, BT, 0.000013uF, 0101, | Knowles Capacitors | D10BT130A5AAD vs D10BT130A5SDD |
D10BT130A5AY | Ceramic Capacitor, Ceramic, 50V, 0.3846% +Tol, 0.3846% -Tol, BT, 0.000013uF, 0101, | Knowles Capacitors | D10BT130A5AAD vs D10BT130A5AY |
D10BT130A5SDT | Ceramic Capacitor, Ceramic, 50V, 0.3846% +Tol, 0.3846% -Tol, BT, 0.000013uF, 0101, | Knowles Capacitors | D10BT130A5AAD vs D10BT130A5SDT |
D10BT130A5ADT | Ceramic Capacitor, Ceramic, 50V, 0.3846% +Tol, 0.3846% -Tol, BT, 0.000013uF, 0101, | Knowles Capacitors | D10BT130A5AAD vs D10BT130A5ADT |
D10BT130A5SY | Ceramic Capacitor, Ceramic, 50V, 0.3846% +Tol, 0.3846% -Tol, BT, 0.000013uF, 0101, | Knowles Capacitors | D10BT130A5AAD vs D10BT130A5SY |
D10BT130A5SEE | Ceramic Capacitor, Ceramic, 50V, 0.3846% +Tol, 0.3846% -Tol, BT, 0.000013uF, 0101, | Knowles Capacitors | D10BT130A5AAD vs D10BT130A5SEE |
D10BT130A5AYD | Ceramic Capacitor, Ceramic, 50V, 0.3846% +Tol, 0.3846% -Tol, BT, 0.000013uF, 0101, | Knowles Capacitors | D10BT130A5AAD vs D10BT130A5AYD |
D10BT130A5SED | Ceramic Capacitor, Ceramic, 50V, 0.3846% +Tol, 0.3846% -Tol, BT, 0.000013uF, 0101, | Knowles Capacitors | D10BT130A5AAD vs D10BT130A5SED |
D10BT130A5SXT | Ceramic Capacitor, Ceramic, 50V, 0.3846% +Tol, 0.3846% -Tol, BT, 0.000013uF, 0101, | Knowles Capacitors | D10BT130A5AAD vs D10BT130A5SXT |