Part Details for D10BN120C5PDT by Knowles Capacitors
Overview of D10BN120C5PDT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D10BN120C5PDT
D10BN120C5PDT CAD Models
D10BN120C5PDT Part Data Attributes
|
D10BN120C5PDT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D10BN120C5PDT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 2.0833% +Tol, 2.0833% -Tol, BN, 0.000012uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e4 | |
Length | 0.254 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2.0833% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2.0833% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | BN | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.254 mm |
Alternate Parts for D10BN120C5PDT
This table gives cross-reference parts and alternative options found for D10BN120C5PDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10BN120C5PDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D10BN120C5PXT | Ceramic Capacitor, Ceramic, 50V, 2.0833% +Tol, 2.0833% -Tol, BN, 0.000012uF, 0101, | Knowles Capacitors | D10BN120C5PDT vs D10BN120C5PXT |
D10BN120C5PYT | Ceramic Capacitor, Ceramic, 50V, 2.0833% +Tol, 2.0833% -Tol, BN, 0.000012uF, 0101, | Knowles Capacitors | D10BN120C5PDT vs D10BN120C5PYT |
D10BN120C5MEE | Ceramic Capacitor, Ceramic, 50V, 2.0833% +Tol, 2.0833% -Tol, BN, 0.000012uF, 0101, | Knowles Capacitors | D10BN120C5PDT vs D10BN120C5MEE |
D10BN120C5TAD | Ceramic Capacitor, Ceramic, 50V, 2.0833% +Tol, 2.0833% -Tol, BN, 0.000012uF, 0101, | Knowles Capacitors | D10BN120C5PDT vs D10BN120C5TAD |
D10BN120C5PA | Ceramic Capacitor, Ceramic, 50V, 2.0833% +Tol, 2.0833% -Tol, BN, 0.000012uF, 0101, | Knowles Capacitors | D10BN120C5PDT vs D10BN120C5PA |
D10BN120C5MDT | Ceramic Capacitor, Ceramic, 50V, 2.0833% +Tol, 2.0833% -Tol, BN, 0.000012uF, 0101, | Knowles Capacitors | D10BN120C5PDT vs D10BN120C5MDT |
D10BN120C5MET | Ceramic Capacitor, Ceramic, 50V, 2.0833% +Tol, 2.0833% -Tol, BN, 0.000012uF, 0101, | Knowles Capacitors | D10BN120C5PDT vs D10BN120C5MET |
D10BN120C5PYD | Ceramic Capacitor, Ceramic, 50V, 2.0833% +Tol, 2.0833% -Tol, BN, 0.000012uF, 0101, | Knowles Capacitors | D10BN120C5PDT vs D10BN120C5PYD |
D10BN120C5MXD | Ceramic Capacitor, Ceramic, 50V, 2.0833% +Tol, 2.0833% -Tol, BN, 0.000012uF, 0101, | Knowles Capacitors | D10BN120C5PDT vs D10BN120C5MXD |
D10BN120C5MA | Ceramic Capacitor, Ceramic, 50V, 2.0833% +Tol, 2.0833% -Tol, BN, 0.000012uF, 0101, | Knowles Capacitors | D10BN120C5PDT vs D10BN120C5MA |