Part Details for D10BJ150C5MAE by Knowles Capacitors
Overview of D10BJ150C5MAE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D10BJ150C5MAE
D10BJ150C5MAE CAD Models
D10BJ150C5MAE Part Data Attributes
|
D10BJ150C5MAE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D10BJ150C5MAE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 1.6667% +Tol, 1.6667% -Tol, BJ, 0.000015uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e4 | |
Length | 0.254 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1.6667% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | BJ | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.254 mm |
Alternate Parts for D10BJ150C5MAE
This table gives cross-reference parts and alternative options found for D10BJ150C5MAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10BJ150C5MAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D10BJ150C5MAT | Ceramic Capacitor, Ceramic, 50V, 1.6667% +Tol, 1.6667% -Tol, BJ, 0.000015uF, 0101, | Knowles Capacitors | D10BJ150C5MAE vs D10BJ150C5MAT |
D12BJ150C5PYD | Ceramic Capacitor, Ceramic, 50V, 1.6667% +Tol, 1.6667% -Tol, BJ, 0.000015uF, 0101, | Knowles Capacitors | D10BJ150C5MAE vs D12BJ150C5PYD |
D12BJ150C5MD | Ceramic Capacitor, Ceramic, 50V, 1.6667% +Tol, 1.6667% -Tol, BJ, 0.000015uF, 0101, | Knowles Capacitors | D10BJ150C5MAE vs D12BJ150C5MD |
D12BJ150C5PET | Ceramic Capacitor, Ceramic, 50V, 1.6667% +Tol, 1.6667% -Tol, BJ, 0.000015uF, 0101, | Knowles Capacitors | D10BJ150C5MAE vs D12BJ150C5PET |
D10BJ150C5PAE | Ceramic Capacitor, Ceramic, 50V, 1.6667% +Tol, 1.6667% -Tol, BJ, 0.000015uF, 0101, | Knowles Capacitors | D10BJ150C5MAE vs D10BJ150C5PAE |
D12BJ150C5TXD | Ceramic Capacitor, Ceramic, 50V, 1.6667% +Tol, 1.6667% -Tol, BJ, 0.000015uF, 0101, | Knowles Capacitors | D10BJ150C5MAE vs D12BJ150C5TXD |
D10BJ150C5PBT | Ceramic Capacitor, Ceramic, 50V, 1.6667% +Tol, 1.6667% -Tol, BJ, 0.000015uF, 0101, | Knowles Capacitors | D10BJ150C5MAE vs D10BJ150C5PBT |
D10BJ150C5ME | Ceramic Capacitor, Ceramic, 50V, 1.6667% +Tol, 1.6667% -Tol, BJ, 0.000015uF, 0101, | Knowles Capacitors | D10BJ150C5MAE vs D10BJ150C5ME |
D10BJ150C5PED | Ceramic Capacitor, Ceramic, 50V, 1.6667% +Tol, 1.6667% -Tol, BJ, 0.000015uF, 0101, | Knowles Capacitors | D10BJ150C5MAE vs D10BJ150C5PED |
D12BJ150C5MET | Ceramic Capacitor, Ceramic, 50V, 1.6667% +Tol, 1.6667% -Tol, BJ, 0.000015uF, 0101, | Knowles Capacitors | D10BJ150C5MAE vs D12BJ150C5MET |