Part Details for D10BC3R6F5TAT by Knowles Capacitors
Overview of D10BC3R6F5TAT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for D10BC3R6F5TAT
D10BC3R6F5TAT CAD Models
D10BC3R6F5TAT Part Data Attributes
|
D10BC3R6F5TAT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D10BC3R6F5TAT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.0000036uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e2 | |
Length | 0.254 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | BC | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.254 mm |
Alternate Parts for D10BC3R6F5TAT
This table gives cross-reference parts and alternative options found for D10BC3R6F5TAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10BC3R6F5TAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D10BC3R6F5TXD | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.0000036uF, 0101, | Knowles Capacitors | D10BC3R6F5TAT vs D10BC3R6F5TXD |
D10BC3R6F5TAE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.0000036uF, 0101, | Knowles Capacitors | D10BC3R6F5TAT vs D10BC3R6F5TAE |
D10BC3R6F5TDT | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.0000036uF, 0101, | Knowles Capacitors | D10BC3R6F5TAT vs D10BC3R6F5TDT |
D10BC3R6F5TB | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.0000036uF, 0101, | Knowles Capacitors | D10BC3R6F5TAT vs D10BC3R6F5TB |
D10BC3R6F5TYT | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.0000036uF, 0101, | Knowles Capacitors | D10BC3R6F5TAT vs D10BC3R6F5TYT |
D10BC3R6F5MDD | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.0000036uF, 0101, | Knowles Capacitors | D10BC3R6F5TAT vs D10BC3R6F5MDD |
D10BC3R6F5MDE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.0000036uF, 0101, | Knowles Capacitors | D10BC3R6F5TAT vs D10BC3R6F5MDE |
D10BC3R6F5PXE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.0000036uF, 0101, | Knowles Capacitors | D10BC3R6F5TAT vs D10BC3R6F5PXE |
D10BC3R6F5ME | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.0000036uF, 0101, | Knowles Capacitors | D10BC3R6F5TAT vs D10BC3R6F5ME |
D10BC3R6F5PX | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.0000036uF, 0101, | Knowles Capacitors | D10BC3R6F5TAT vs D10BC3R6F5PX |