Part Details for D10BC3R6B5TDE by Knowles Capacitors
Overview of D10BC3R6B5TDE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D10BC3R6B5TDE
D10BC3R6B5TDE CAD Models
D10BC3R6B5TDE Part Data Attributes
|
D10BC3R6B5TDE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D10BC3R6B5TDE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, BC, 0.0000036uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e2 | |
Length | 0.254 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2.7778% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | BC | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.254 mm |
Alternate Parts for D10BC3R6B5TDE
This table gives cross-reference parts and alternative options found for D10BC3R6B5TDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10BC3R6B5TDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D10BC3R6B5TBD | Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, BC, 0.0000036uF, 0101, | Knowles Capacitors | D10BC3R6B5TDE vs D10BC3R6B5TBD |
D10BC3R6B5PBT | Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, BC, 0.0000036uF, 0101, | Knowles Capacitors | D10BC3R6B5TDE vs D10BC3R6B5PBT |
D10BC3R6B5MBE | Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, BC, 0.0000036uF, 0101, | Knowles Capacitors | D10BC3R6B5TDE vs D10BC3R6B5MBE |
D10BC3R6B5PDT | Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, BC, 0.0000036uF, 0101, | Knowles Capacitors | D10BC3R6B5TDE vs D10BC3R6B5PDT |
D10BC3R6B5MYE | Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, BC, 0.0000036uF, 0101, | Knowles Capacitors | D10BC3R6B5TDE vs D10BC3R6B5MYE |
D10BC3R6B5PED | Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, BC, 0.0000036uF, 0101, | Knowles Capacitors | D10BC3R6B5TDE vs D10BC3R6B5PED |
D10BC3R6B5PAT | Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, BC, 0.0000036uF, 0101, | Knowles Capacitors | D10BC3R6B5TDE vs D10BC3R6B5PAT |
D10BC3R6B5TET | Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, BC, 0.0000036uF, 0101, | Knowles Capacitors | D10BC3R6B5TDE vs D10BC3R6B5TET |
D10BC3R6B5PAE | Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, BC, 0.0000036uF, 0101, | Knowles Capacitors | D10BC3R6B5TDE vs D10BC3R6B5PAE |
D10BC3R6B5TYE | Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, BC, 0.0000036uF, 0101, | Knowles Capacitors | D10BC3R6B5TDE vs D10BC3R6B5TYE |