Part Details for D10AHR09D5TYD by Knowles Capacitors
Overview of D10AHR09D5TYD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D10AHR09D5TYD
D10AHR09D5TYD CAD Models
D10AHR09D5TYD Part Data Attributes
|
D10AHR09D5TYD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D10AHR09D5TYD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 555.5556% +Tol, 555.5556% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 9e-8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e2 | |
Length | 0.254 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 555.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 555.5556% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | AH | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.254 mm |
Alternate Parts for D10AHR09D5TYD
This table gives cross-reference parts and alternative options found for D10AHR09D5TYD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10AHR09D5TYD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D12AHR09D5MXE | Ceramic Capacitor, Ceramic, 50V, 555.5556% +Tol, 555.5556% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0101, | Knowles Capacitors | D10AHR09D5TYD vs D12AHR09D5MXE |
D10AHR09D5PYT | Ceramic Capacitor, Ceramic, 50V, 555.5556% +Tol, 555.5556% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0101, | Knowles Capacitors | D10AHR09D5TYD vs D10AHR09D5PYT |
D12AHR09D5PXT | Ceramic Capacitor, Ceramic, 50V, 555.5556% +Tol, 555.5556% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0101, | Knowles Capacitors | D10AHR09D5TYD vs D12AHR09D5PXT |
D10AHR09D5MAE | Ceramic Capacitor, Ceramic, 50V, 555.5556% +Tol, 555.5556% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0101, | Knowles Capacitors | D10AHR09D5TYD vs D10AHR09D5MAE |
D12AHR09D5MET | Ceramic Capacitor, Ceramic, 50V, 555.5556% +Tol, 555.5556% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0101, | Knowles Capacitors | D10AHR09D5TYD vs D12AHR09D5MET |
D10AHR09D5TXD | Ceramic Capacitor, Ceramic, 50V, 555.5556% +Tol, 555.5556% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0101, | Knowles Capacitors | D10AHR09D5TYD vs D10AHR09D5TXD |
D12AHR09D5PAT | Ceramic Capacitor, Ceramic, 50V, 555.5556% +Tol, 555.5556% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0101, | Knowles Capacitors | D10AHR09D5TYD vs D12AHR09D5PAT |
D12AHR09D5TAT | Ceramic Capacitor, Ceramic, 50V, 555.5556% +Tol, 555.5556% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0101, | Knowles Capacitors | D10AHR09D5TYD vs D12AHR09D5TAT |
D10AHR09D5TX | Ceramic Capacitor, Ceramic, 50V, 555.5556% +Tol, 555.5556% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0101, | Knowles Capacitors | D10AHR09D5TYD vs D10AHR09D5TX |
D12AHR09D5TX | Ceramic Capacitor, Ceramic, 50V, 555.5556% +Tol, 555.5556% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0101, | Knowles Capacitors | D10AHR09D5TYD vs D12AHR09D5TX |