Part Details for D10AHR06C5AYT by Knowles Capacitors
Overview of D10AHR06C5AYT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D10AHR06C5AYT
D10AHR06C5AYT CAD Models
D10AHR06C5AYT Part Data Attributes
|
D10AHR06C5AYT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D10AHR06C5AYT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 416.6667% +Tol, 416.6667% -Tol, AH, 90ppm/Cel TC, 0.00000006uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6e-8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.254 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 416.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 416.6667% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | AH | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.254 mm |
Alternate Parts for D10AHR06C5AYT
This table gives cross-reference parts and alternative options found for D10AHR06C5AYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10AHR06C5AYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D10AHR06C5ABT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 416.6667% +Tol, 416.6667% -Tol, AH, 90ppm/Cel TC, 0.00000006uF, 0101, | D10AHR06C5AYT vs D10AHR06C5ABT |
D10AHR06C5SY | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 416.6667% +Tol, 416.6667% -Tol, AH, 90ppm/Cel TC, 0.00000006uF, 0101, | D10AHR06C5AYT vs D10AHR06C5SY |
D10AHR06C5AA | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 416.6667% +Tol, 416.6667% -Tol, AH, 90ppm/Cel TC, 0.00000006uF, 0101, | D10AHR06C5AYT vs D10AHR06C5AA |
D10AHR06C5AAT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 416.6667% +Tol, 416.6667% -Tol, AH, 90ppm/Cel TC, 0.00000006uF, 0101, | D10AHR06C5AYT vs D10AHR06C5AAT |
D10AHR06C5SBE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 416.6667% +Tol, 416.6667% -Tol, AH, 90ppm/Cel TC, 0.00000006uF, 0101, | D10AHR06C5AYT vs D10AHR06C5SBE |
D10AHR06C5SYD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 416.6667% +Tol, 416.6667% -Tol, AH, 90ppm/Cel TC, 0.00000006uF, 0101, | D10AHR06C5AYT vs D10AHR06C5SYD |
D10AHR06C5SAD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 416.6667% +Tol, 416.6667% -Tol, AH, 90ppm/Cel TC, 0.00000006uF, 0101, | D10AHR06C5AYT vs D10AHR06C5SAD |
D10AHR06C5SE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 416.6667% +Tol, 416.6667% -Tol, AH, 90ppm/Cel TC, 0.00000006uF, 0101, | D10AHR06C5AYT vs D10AHR06C5SE |
D10AHR06C5SB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 416.6667% +Tol, 416.6667% -Tol, AH, 90ppm/Cel TC, 0.00000006uF, 0101, | D10AHR06C5AYT vs D10AHR06C5SB |
D10AHR06C5AY | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 416.6667% +Tol, 416.6667% -Tol, AH, 90ppm/Cel TC, 0.00000006uF, 0101, | D10AHR06C5AYT vs D10AHR06C5AY |