Part Details for D1031Z012-140 by Fischer Connectors
Overview of D1031Z012-140 by Fischer Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D1031Z012-140
D1031Z012-140 CAD Models
D1031Z012-140 Part Data Attributes
|
D1031Z012-140
Fischer Connectors
Buy Now
Datasheet
|
Compare Parts:
D1031Z012-140
Fischer Connectors
12 CONTACT(S), BRASS, MALE, CIRCULAR CONNECTOR, SOLDER, RECEPTACLE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W W FISCHER LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 1031 | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Shell Finish | NICKEL CHROMIUM | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |