D101H4B-8.49KHZ
Frequency Devices Inc
Description: Active Filter, 1 Func, PDIP5, DIP-32/5

Overview of D101H4B-8.49KHZ by Frequency Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for D101H4B-8.49KHZ by Frequency Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D101H4B-8.49KHZ by Frequency Devices Inc

D101H4B-8.49KHZ
Frequency Devices Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FREQUENCY DEVICES INC
Package Description
DIP, DIP5/32,.6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDIP-T5
Length
45.72 mm
Neg Supply Voltage-Max (Vsup)
-18 V
Neg Supply Voltage-Min (Vsup)
-5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP5/32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Seated Height-Max
7.62 mm
Supply Current-Max (Isup)
30 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
20.32 mm
Want to compare parts?
  1. D101H4B-8.49KHZ
    Frequency Devices Inc
    Active Filter, 1 Func, PDIP5, DIP-32/5
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D101H4B-8.49KHZ by Frequency Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D101H4B-8.49KHZ by Frequency Devices Inc

Select Manufacturer
Which Manufacturer of D101H4B-8.49KHZ would you like to use for your alert(s)?
  • Please alert me when D101H4B-8.49KHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D101H4B-8.49KHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D101H4B-8.49KHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D101H4B-8.49KHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D101H4B-8.49KHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D101H4B-8.49KHZ by Frequency Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: