D101009762FP0
Vishay Intertechnologies
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 97600ohm, SURFACE MOUNT, 0402, CHIP

Overview of D101009762FP0 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

CAD Models for D101009762FP0 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D101009762FP0 by Vishay Intertechnologies

D101009762FP0
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
97600 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. D101009762FP0
    Vishay Intertechnologies
    RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 97600ohm, SURFACE MOUNT, 0402, CHIP
    VS

Alternate Parts for D101009762FP0

This table gives cross-reference parts and alternative options found for D101009762FP0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D101009762FP0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-02FP5--97K6 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp D101009762FP0 vs CR-02FP5--97K6
RK73H1ELBC9762F RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 97600ohm, SURFACE MOUNT, 0402, CHIP KOA Speer Electronics Inc D101009762FP0 vs RK73H1ELBC9762F
RBX10K9762FTH Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc D101009762FP0 vs RBX10K9762FTH
CR-02FL5--97K6 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 97600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp D101009762FP0 vs CR-02FL5--97K6
MC0.0625W04021%97K6 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 97600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP SPC Multicomp D101009762FP0 vs MC0.0625W04021%97K6
RC0402FRF1097K6L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 97600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation D101009762FP0 vs RC0402FRF1097K6L
RMSW10K9762FTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc D101009762FP0 vs RMSW10K9762FTH
RC0402FRF1397K6L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 97600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE YAGEO Corporation D101009762FP0 vs RC0402FRF1397K6L
RMS04FE9762 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 97600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd D101009762FP0 vs RMS04FE9762
RK73H1EGBC9762F RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 97600ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc D101009762FP0 vs RK73H1EGBC9762F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D101009762FP0 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D101009762FP0 by Vishay Intertechnologies

  • Please alert me when D101009762FP0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D101009762FP0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D101009762FP0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D101009762FP0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D101009762FP0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D101009762FP0 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: