D1010082511%P0
Vishay Intertechnologies
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 8250ohm, SURFACE MOUNT, 0402, CHIP

Overview of D1010082511%P0 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

CAD Models for D1010082511%P0 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D1010082511%P0 by Vishay Intertechnologies

D1010082511%P0
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
8250 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. D1010082511%P0
    Vishay Intertechnologies
    RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 8250ohm, SURFACE MOUNT, 0402, CHIP
    VS

Alternate Parts for D1010082511%P0

This table gives cross-reference parts and alternative options found for D1010082511%P0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1010082511%P0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC0402W-8251-FB Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8250ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE RCD Components Inc D1010082511%P0 vs MC0402W-8251-FB
RC0402FRF138K25L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8250ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE YAGEO Corporation D1010082511%P0 vs RC0402FRF138K25L
RK73H1EGBC8251F RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 8250ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc D1010082511%P0 vs RK73H1EGBC8251F
CRCW04028K25FKEY Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8250ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Vishay Intertechnologies D1010082511%P0 vs CRCW04028K25FKEY
PWR02FTEY8251 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8250ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp D1010082511%P0 vs PWR02FTEY8251
MC0402W-8251-FT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8250ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE RCD Components Inc D1010082511%P0 vs MC0402W-8251-FT
CR-02FL5--8K25 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8250ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp D1010082511%P0 vs CR-02FL5--8K25
RC0402FR-07D8K25L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8250ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation D1010082511%P0 vs RC0402FR-07D8K25L
RC0402FRF078K25 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8250ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation D1010082511%P0 vs RC0402FRF078K25
MC0.0625W04021%8K25FR RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 8250ohm, SURFACE MOUNT, 0402, CHIP SPC Multicomp D1010082511%P0 vs MC0.0625W04021%8K25FR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D1010082511%P0 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D1010082511%P0 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of D1010082511%P0 would you like to use for your alert(s)?
  • Please alert me when D1010082511%P0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D1010082511%P0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D1010082511%P0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D1010082511%P0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D1010082511%P0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D1010082511%P0 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: