Part Details for D101002704FP0 by Vishay Intertechnologies
Overview of D101002704FP0 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D101002704FP0
D101002704FP0 CAD Models
D101002704FP0 Part Data Attributes
|
D101002704FP0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D101002704FP0
Vishay Intertechnologies
RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 2700000ohm, SURFACE MOUNT, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for D101002704FP0
This table gives cross-reference parts and alternative options found for D101002704FP0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D101002704FP0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-07D2M7L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | D101002704FP0 vs RC0402FR-07D2M7L |