Datasheets
D101001103FP0-E3 by: Vishay Intertechnologies

RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 110000ohm, SURFACE MOUNT, 0402, CHIP

Part Details for D101001103FP0-E3 by Vishay Intertechnologies

Overview of D101001103FP0-E3 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Part Details for D101001103FP0-E3

D101001103FP0-E3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D101001103FP0-E3 Part Data Attributes

D101001103FP0-E3 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
D101001103FP0-E3 Vishay Intertechnologies RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 110000ohm, SURFACE MOUNT, 0402, CHIP
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1
JESD-609 Code e3
Manufacturer Series D
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 110000 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for D101001103FP0-E3

This table gives cross-reference parts and alternative options found for D101001103FP0-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D101001103FP0-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H1EGBC1103F RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 110000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc D101001103FP0-E3 vs RK73H1EGBC1103F
CR-02FP5--110K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp D101001103FP0-E3 vs CR-02FP5--110K
RC0402FRF07110KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE YAGEO Corporation D101001103FP0-E3 vs RC0402FRF07110KL
MC0402W-1103-FT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE RCD Components Inc D101001103FP0-E3 vs MC0402W-1103-FT
RK73H1ELBC1103F RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 110000ohm, SURFACE MOUNT, 0402, CHIP KOA Speer Electronics Inc D101001103FP0-E3 vs RK73H1ELBC1103F
RK73H1ETBC1103F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc D101001103FP0-E3 vs RK73H1ETBC1103F
RMAW10K114FTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc D101001103FP0-E3 vs RMAW10K114FTH
RC0402FRF110K Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation D101001103FP0-E3 vs RC0402FRF110K
MC0402W-1103-FB Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE RCD Components Inc D101001103FP0-E3 vs MC0402W-1103-FB
TFGL0402R1103F-T10 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) D101001103FP0-E3 vs TFGL0402R1103F-T10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D101001103FP0-E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D101001103FP0-E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of D101001103FP0-E3 would you like to use for your alert(s)?
  • Please alert me when D101001103FP0-E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D101001103FP0-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D101001103FP0-E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D101001103FP0-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D101001103FP0-E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D101001103FP0-E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: