Part Details for D1004028A1000JP0 by Vishay Intertechnologies
Overview of D1004028A1000JP0 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D1004028A1000JP0
D1004028A1000JP0 CAD Models
D1004028A1000JP0 Part Data Attributes
|
D1004028A1000JP0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D1004028A1000JP0
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 50 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for D1004028A1000JP0
This table gives cross-reference parts and alternative options found for D1004028A1000JP0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1004028A1000JP0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR16GTJ101V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | D1004028A1000JP0 vs TSR16GTJ101V |
0402WGJ0101TC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | D1004028A1000JP0 vs 0402WGJ0101TC |
0402WGJ0101BDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | D1004028A1000JP0 vs 0402WGJ0101BDE |
0402WGJ0101T1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | D1004028A1000JP0 vs 0402WGJ0101T1 |
CRG0402-P-101JT | Fixed Resistor, 0.063W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | D1004028A1000JP0 vs CRG0402-P-101JT |
0402WGJ0101TAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | D1004028A1000JP0 vs 0402WGJ0101TAE |
SG73S1ELTP101J | RES,SMT,THICK FILM,100 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | D1004028A1000JP0 vs SG73S1ELTP101J |
RK73B1ETTPB101J | RES,SMT,THICK FILM,100 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | D1004028A1000JP0 vs RK73B1ETTPB101J |
0402WGJ0101B1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | D1004028A1000JP0 vs 0402WGJ0101B1 |
SG73S1ELBK101J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | D1004028A1000JP0 vs SG73S1ELBK101J |