There are no models available for this part yet.
Overview of D10040270GTH by RF Micro Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for D10040270GTH by RF Micro Devices Inc
Part Data Attributes for D10040270GTH by RF Micro Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
RF MICRO DEVICES INC
|
Package Description
|
SOT-115J
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Additional Feature
|
LOW NOISE
|
Characteristic Impedance
|
75 Ω
|
Construction
|
MODULE
|
Gain
|
26 dB
|
Number of Functions
|
1
|
Operating Frequency-Max
|
1000 MHz
|
Operating Frequency-Min
|
40 MHz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOT-115J
|
Power Supplies
|
24 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Technology
|
GAAS
|
Alternate Parts for D10040270GTH
This table gives cross-reference parts and alternative options found for D10040270GTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10040270GTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R2005350L | Wide Band Low Power Amplifier, 5MHz Min, 200MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | Qorvo | D10040270GTH vs R2005350L |
D8740270GT | Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | RF Micro Devices Inc | D10040270GTH vs D8740270GT |
S10040280GT | Wide Band Medium Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, SOT-115J, 7 PIN | Qorvo | D10040270GTH vs S10040280GT |
R0605250L | Narrow Band Low Power Amplifier, 5MHz Min, 65MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | Qorvo | D10040270GTH vs R0605250L |
R1005300L | Narrow Band High Power Amplifier, 5MHz Min, 100MHz Max, 1 Func, | Qorvo | D10040270GTH vs R1005300L |
S10040340 | Wide Band High Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | RF Micro Devices Inc | D10040270GTH vs S10040340 |
D10040270GT | Wide Band High Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, SOT-115J, 7 PIN | RF Micro Devices Inc | D10040270GTH vs D10040270GT |
BGY835C | 40MHz - 860MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT-115J, 7 PIN | NXP Semiconductors | D10040270GTH vs BGY835C |
MHW6272 | 40 MHz - 550 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, CASE 714Y-03, 9 PIN | Motorola Mobility LLC | D10040270GTH vs MHW6272 |
D8740320GTH | Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | RF Micro Devices Inc | D10040270GTH vs D8740320GTH |