Part Details for D1004020B1624FPZ by Vishay Intertechnologies
Overview of D1004020B1624FPZ by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D1004020B1624FPZ
D1004020B1624FPZ CAD Models
D1004020B1624FPZ Part Data Attributes
|
D1004020B1624FPZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D1004020B1624FPZ
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for D1004020B1624FPZ
This table gives cross-reference parts and alternative options found for D1004020B1624FPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1004020B1624FPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR01PZPIF1624 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | D1004020B1624FPZ vs MCR01PZPIF1624 |
RC0402FR-071M62L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | D1004020B1624FPZ vs RC0402FR-071M62L |
RCS1005F1624ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | D1004020B1624FPZ vs RCS1005F1624ES |
MCR01MZPF1624 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | D1004020B1624FPZ vs MCR01MZPF1624 |
AR0402FR-071M62 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | D1004020B1624FPZ vs AR0402FR-071M62 |
MCR01MRTF1624 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | D1004020B1624FPZ vs MCR01MRTF1624 |
RC0402FR-131M62P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1620000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | D1004020B1624FPZ vs RC0402FR-131M62P |
WR04W1624FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | D1004020B1624FPZ vs WR04W1624FBL |
CRCW04021M62FKTE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | D1004020B1624FPZ vs CRCW04021M62FKTE |
RC0402FR-7D1M62L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | D1004020B1624FPZ vs RC0402FR-7D1M62L |