Part Details for D1004020B1404FMZ by Vishay Intertechnologies
Overview of D1004020B1404FMZ by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D1004020B1404FMZ
D1004020B1404FMZ CAD Models
D1004020B1404FMZ Part Data Attributes
|
D1004020B1404FMZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D1004020B1404FMZ
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1400000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for D1004020B1404FMZ
This table gives cross-reference parts and alternative options found for D1004020B1404FMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1004020B1404FMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270681405 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1400000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | D1004020B1404FMZ vs 232270681405 |
232270671405 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1400000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | D1004020B1404FMZ vs 232270671405 |
AR0402FR-071M4L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1400000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | D1004020B1404FMZ vs AR0402FR-071M4L |
0402WGF1404TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1400000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | D1004020B1404FMZ vs 0402WGF1404TCE |
232270621405L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1400000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | D1004020B1404FMZ vs 232270621405L |
232270681405L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1400000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | D1004020B1404FMZ vs 232270681405L |
9C04021A1404FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1400000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | D1004020B1404FMZ vs 9C04021A1404FKAF3 |
HQ02WGF1404T4E | Fixed Resistor, 0.0625W, 1400000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | D1004020B1404FMZ vs HQ02WGF1404T4E |
CR0402-16W-1404FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1400000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | D1004020B1404FMZ vs CR0402-16W-1404FSNT |
9C04021A1404FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1400000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | D1004020B1404FMZ vs 9C04021A1404FKPF3 |